Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4291EXUMA2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel13AC0832RL
Cut Tape13AC0832
Product Range5V 450mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 50+ | $1.360 |
| 100+ | $1.210 |
| 250+ | $1.140 |
| 500+ | $1.100 |
| 1000+ | $1.070 |
| 2500+ | $1.050 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4291EXUMA2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel13AC0832RL
Cut Tape13AC0832
Product Range5V 450mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min5.25V
Input Voltage Max42V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-V
Output Voltage - Nom-
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current450mA
PolarityPositive Output
Dropout Voltage Vdo250mV
LDO Regulator Case StyleSSOP
Max Output Current450mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 450mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SSOP
Dropout Voltage Typ @ Current
250mV
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
5V 450mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
5.25V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
450mA
Dropout Voltage Vdo
250mV
Max Output Current
450mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
