Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4802SC16S0000XUMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AM7441RL
Cut Tape29AM7441
Product RangeXENSIV Series
Your Part Number
2,965 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.860 | $5.86 |
| Total Price | $5.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 50+ | $4.600 |
| 100+ | $4.430 |
| 250+ | $4.270 |
| 500+ | $4.100 |
| 1000+ | $3.980 |
| 2500+ | $3.900 |
| 5000+ | $3.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4802SC16S0000XUMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AM7441RL
Cut Tape29AM7441
Product RangeXENSIV Series
Technical Datasheet
Input InterfaceSin/Cos
Output InterfaceSENT, SPC
Resolution16 bits
Rotation Sensing Range0° to 360°
Supply Voltage Range4.4V to 6V
Supply Voltage Range4.4V to 6V
No. of Pins16Pins
Sensor Case StyleTSSOP
Operating Temperature Range-40°C to +150°C
Product RangeXENSIV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Interface
Sin/Cos
Resolution
16 bits
Supply Voltage Range
4.4V to 6V
No. of Pins
16Pins
Operating Temperature Range
-40°C to +150°C
SVHC
No SVHC (25-Jun-2025)
Output Interface
SENT, SPC
Rotation Sensing Range
0° to 360°
Supply Voltage Range
4.4V to 6V
Sensor Case Style
TSSOP
Product Range
XENSIV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
