Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4803C16S0000XUMA2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel48AM5545RL
Cut Tape48AM5545
Product RangeXENSIV Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.560 | $4.56 |
| Total Price | $4.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 50+ | $3.560 |
| 100+ | $3.430 |
| 250+ | $3.310 |
| 500+ | $3.170 |
| 1000+ | $3.160 |
| 2500+ | $3.040 |
| 5000+ | $2.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4803C16S0000XUMA2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel48AM5545RL
Cut Tape48AM5545
Product RangeXENSIV Series
Technical Datasheet
Input InterfaceSin/Cos
Output InterfaceSPC
Resolution16 bits
Rotation Sensing Range0° to 360°
Supply Voltage Range4.4V to 6V
Supply Voltage Range4.4V to 6V
No. of Pins16Pins
Sensor Case StyleTSSOP
Operating Temperature Range-40°C to +150°C
Product RangeXENSIV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Interface
Sin/Cos
Resolution
16 bits
Supply Voltage Range
4.4V to 6V
No. of Pins
16Pins
Operating Temperature Range
-40°C to +150°C
MSL
MSL 3 - 168 hours
Output Interface
SPC
Rotation Sensing Range
0° to 360°
Supply Voltage Range
4.4V to 6V
Sensor Case Style
TSSOP
Product Range
XENSIV Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
