
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 50+ | $1.570 |
| 100+ | $1.490 |
| 250+ | $1.430 |
| 500+ | $1.370 |
| 1000+ | $1.330 |
| 2500+ | $1.300 |
| 5000+ | $1.270 |
Product Information
Product Overview
TLE493DP3B6A0HTSA1 is an XENSIV™ 3D hall sensor with an I²C interface and a wake-up function. This sensor measures the magnetic field in three orthogonal dimensions and operates as an I2C bus server. An external I2C host device, e.g. a microcontroller, is used to configure the sensor and read out the measurement data. The sensor is developed according to ISO26262 and provides built-in diagnosis functions to support functional safety applications with ASIL-B. A wake-up function provides the capability to wake up a sleeping system. Potential applications include long stroke linear position measurement, angular position measurement, control elements: turn indicator, gear stick, joystick, thumbwheel, pedal/valve position sensing.
- Best accuracy package-size fit, enables low power applications
- Operating supply voltage 3.3V and 5V
- Integrated temperature measurement
- 1MHz I2C for measurement control and data readout
- Component reduction due to 3D magnetic measurement principle
- Wide application range addressable due to high flexibility
- Platform adaptability due to device configurability
- Very low system power consumption due to Wake Up mode
- Qualified for automotive applications, product validation according to AEC-Q100
- PG-TSOP6-6-8 package, -40°C to 125°C operating temperature range Tj
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
