
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 50+ | $0.947 |
| 100+ | $0.913 |
| 250+ | $0.879 |
| 500+ | $0.845 |
| 1000+ | $0.819 |
| 2500+ | $0.803 |
| 5000+ | $0.787 |
Product Information
Product Overview
TLE4966V1GHTSA1 is a high-sensitivity automotive hall switch with direction detection. It is an integrated circuit dual Hall-effect sensor designed specifically for highly accurate applications that use a rotating pole wheel. Precise magnetic switching points and high-temperature stability are achieved by active compensation circuits and chopper techniques on chip. The sensor provides a speed output at Q2 with the status (high or low) corresponding to the magnetic field value. For positive magnetic fields (south pole) exceeding the threshold BOP the output is low, whereas for negative magnetic fields (north pole) lower than BRP the output switches to high. The output Q1 can be either high or low depending on the direction of rotation of the pole wheel. This direction information is calculated internally.
- Supply voltage operation range from 2.7V to 24V, AEC qualified
- Compliant with eMMC specification Ver.5.1 backward compatible to eMMC specification version 4.5-5.0
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V), superior temperature stability
- Peak temperatures up to 195°C, low jitter (typ. 1μs)
- Digital output signals, excellent matching of the 2 hall probes
- Hall plate distance 1.45mm, speed and direction output signal
- Output voltage range from -0.7 to 18V (Tj = -40°C to 150°C)
- Supply current range from 4 to 7mA (VDD = 2.7V to 18V, TA = 25°C)
- SMD PG-TSOP6-6-9 package, junction temperature range from -40 to 150°C
Technical Specifications
Latching
0.0025T
-
32V
TSOP
Digital
Open Collector
150°C
AEC-Q100
Hall Effect Latch
-0.0025T
3.5V
TSOP
6 Pin
2Outputs
-40°C
XENSIV Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
