Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4972AE35S5XUMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel90AJ6803RL
Cut Tape90AJ6803
Product RangeXENSIV Series
Your Part Number
2,612 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.410 | $3.41 |
| Total Price | $3.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 50+ | $2.640 |
| 100+ | $2.530 |
| 250+ | $2.440 |
| 500+ | $2.330 |
| 1000+ | $2.260 |
| 2500+ | $2.220 |
| 5000+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4972AE35S5XUMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel90AJ6803RL
Cut Tape90AJ6803
Product RangeXENSIV Series
Technical Datasheet
Current Sensor TypeHall Effect
Quiescent Current-
Bandwidth210kHz
Current Sense DirectionUnidirectional, Bidirectional
Accuracy± 1.3%
Sensor Case / PackageVSON
Sensor Case StyleVSON
No. of Pins6Pins
Supply Voltage Min3.1V
Supply Voltage Max3.5V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Sensor Type
Hall Effect
Bandwidth
210kHz
Accuracy
± 1.3%
Sensor Case Style
VSON
Supply Voltage Min
3.1V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
XENSIV Series
MSL
MSL 3 - 168 hours
Quiescent Current
-
Current Sense Direction
Unidirectional, Bidirectional
Sensor Case / Package
VSON
No. of Pins
6Pins
Supply Voltage Max
3.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
