Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4973RE35S5S0001XUMA1
Newark Part No.14AM8184
Product RangeXENSIV Series
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4973RE35S5S0001XUMA1
Newark Part No.14AM8184
Product RangeXENSIV Series
Technical Datasheet
Current Sensor Type-
Current Sense Direction-
Accuracy-
Measured Current1000A
Sensor Case / PackageVSON-EP
No. of Pins6Pins
Supply Voltage Min4.5V
Supply Voltage Max5V
Primary Current-
Isolation Voltage-
Output InterfaceAnalogue
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Current Sensor Type
-
Accuracy
-
Sensor Case / Package
VSON-EP
Supply Voltage Min
4.5V
Primary Current
-
Output Interface
Analogue
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (21-Jan-2025)
Current Sense Direction
-
Measured Current
1000A
No. of Pins
6Pins
Supply Voltage Max
5V
Isolation Voltage
-
Sensor IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability