
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.760 | $3.76 |
| Total Price | $3.76 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
Product Information
Product Overview
TLE49SRS8XUMA1 is a stray field robust angle sensor based on hall technology for measuring absolute angular position in the range from 0° to 360°. This sensor provides digital output interfaces. Spatially separated hall cells, which enable a stray field robust measurement of the magnetic field, and signal conditioning circuits are implemented on the integrated circuit (IC). This sensor supports SENT interface and is developed according to ISO 26262 as a safety element out of context. Potential applications include chassis height sensor, pedal position sensor, throttle position sensor, steering angle sensor, wiper position sensor.
- Intrinsic stray field robustness, differential Hall based angle sensor, 360° angle measurement
- 360° angle speed information, AEC qualified
- High voltage and reverse polarity capability, SPC frame holder mechanism
- 14 bit over 360° representation of absolute angle value on the output
- EEPROM for storage of configuration (e.g. zero angle) and customer-specific ID
- ISO 26262 safety element out of context for safety requirements up to ASIL C(D)
- Look-up table to correct for systematic angle errors (e.g. magnetic circuit)
- Single-wire SICI programming interface on output pin
- Operating ambient temperature range from -40°C to 125°C
- TDSO-8 package
Technical Specifications
Magnetic Position Sensor
TDSO
8Pins
5.5V
125°C
AEC-Q100
No SVHC (27-Jun-2024)
Angle Sensor
TDSO
4.5V
-40°C
XENSIV Series
AEC-Q100
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
