Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE5012BE5000MS2GOTOBO1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 81AC2835 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.500 |
Price for:Each
Minimum: 1
Multiple: 1
$37.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE5012BE5000MS2GOTOBO1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 81AC2835 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | TLE5012B |
| Application Sub Type | Magnetoresistive Angle Measurement |
| Kit Contents | Eval Kit TLE5012B |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TLE5012BE5000MS2GOTOBO1 is a budget-priced entry level XENSIV™ TLE5012B magnetic angle sensor 2GO kit. It is equipped with a TLE5012B digital GMR angle sensor interfaced with an XMC1100 Infineon microcontroller based on ARM Cortex M0 CPU.
- Automotive predefined variant with PWM communication protocols
- On-board debugger allows writing your own application in Dave
- Power over USB (Micro USB), ESD and reverse current protection
- Kit is compatible with the angle rotate knob
- Easy integration in your own prototype with the break-away sensor PCB
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Magnetoresistive Angle Measurement |
| SVHC | No SVHC (25-Jun-2025) |
| IC / Module Used | TLE5012B |
|---|---|
| Kit Contents | Eval Kit TLE5012B |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
