
| Quantity | Price |
|---|---|
| 1+ | $81.340 |
Product Information
Product Overview
TLE5501EVALKITTOBO1 is a plug-and-play solution for Infineon’s XENSIVTM TLE5501 TMR angle sensor. The TLE5501 Angle Shield has to be plugged onto the BootKit. Care has to be taken that the pins are correctly aligned. The TLE5501 sensor is soldered on the shield in a “breakout” area that can be easily broken of the shield and used in another application if needed. The shield has mounting holes for a magnetic knob that can be used to demonstrate the functionality of the sensor. The shield has also a voltage buffer available on board, and the output of the sensor can be optionally buffered by selecting the correct DIP switch settings.
- Targeted for automotive and automotive ASIL applications
Contents
Infineon XMC1100 BootKit (microcontroller), TLE5501-EVAL-SHIELD which can be plugged onto the BootKit, “magnetic knob” that can be mounted on top of the shield.
Technical Specifications
Evaluation Kit
Magnetoresistive Angle Measurement
No SVHC (25-Jun-2025)
TLE5012B
XMC1100 Boot Kit, TLE5501 Angle Shield, Magnetic Knob
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
