Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE62512GXUMA3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39AH9335
Your Part Number
3,753 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $2.550 |
| 25+ | $2.340 |
| 50+ | $2.220 |
| 100+ | $2.100 |
| 250+ | $1.990 |
| 500+ | $1.950 |
| 1000+ | $1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE62512GXUMA3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39AH9335
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN Transceiver
Data Rate Max1Mbaud
No. of TX Buffers-
No. of RX Buffers-
Supply Voltage Min5.5V
Supply Voltage Max18V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
CAN
Data Rate Max
1Mbaud
No. of RX Buffers
-
Supply Voltage Max
18V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
CAN Interface IC Type
CAN Transceiver
No. of TX Buffers
-
Supply Voltage Min
5.5V
IC Case / Package
SOIC
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
