Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE73682EXUMA3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel52AH4454RL
Cut Tape52AH4454
Your Part Number
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.770 | $8.77 |
| Total Price | $8.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 50+ | $6.300 |
| 100+ | $5.760 |
| 250+ | $5.620 |
| 500+ | $5.500 |
| 1000+ | $5.400 |
| 2500+ | $5.280 |
| 5000+ | $5.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE73682EXUMA3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel52AH4454RL
Cut Tape52AH4454
Technical Datasheet
IC TypePMIC for Microcontroller Applications
Supply Voltage45V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators3
No. of Regulated Outputs4
IC Case / PackageHSOIC
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseHSOIC
Technical Specifications
IC Type
PMIC for Microcontroller Applications
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
4
No. of Pins
36Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
HSOIC
Supply Voltage
45V
No. of LDO Regulators
3
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
