Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE73683EXUMA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel49AC0839RL
Cut Tape49AC0839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.100 | $8.10 |
| Total Price | $8.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 50+ | $6.350 |
| 100+ | $5.790 |
| 250+ | $5.360 |
| 500+ | $5.160 |
| 1000+ | $4.950 |
| 2500+ | $4.850 |
| 5000+ | $4.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE73683EXUMA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel49AC0839RL
Cut Tape49AC0839
Technical Datasheet
IC TypePMIC for Microcontroller Applications
Supply Voltage45V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators3
No. of Regulated Outputs3
IC Case / PackageSOIC
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseSOIC
Technical Specifications
IC Type
PMIC for Microcontroller Applications
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
3
No. of Pins
36Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOIC
Supply Voltage
45V
No. of LDO Regulators
3
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Alternatives for TLE73683EXUMA2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
