
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $2.940 | $14.70 |
| Total Price | $14.70 | ||
| Quantity | Price |
|---|---|
| 5+ | $2.940 |
| 10+ | $2.190 |
| 15+ | $2.100 |
| 25+ | $2.000 |
| 50+ | $1.910 |
| 125+ | $1.800 |
| 250+ | $1.700 |
| Quantity | Price |
|---|---|
| 2500+ | $1.540 |
| 7500+ | $1.510 |
| 12500+ | $1.470 |
Product Overview
TLE8366EV50XUMA1 is a PWM step-down DC/DC converter with an integrated 1.8A power switch. This device is designed to be used in a harsh automotive environment. The switching frequency of nominal 370KHz allows the use of small and cost-effective inductors and capacitors, resulting in a low, predictable output ripple and in minimized consumption of board space. (If desired the device could be synchronized to an external frequency source between 200 and 530KHz). It includes safety features such as a cycle-by-cycle current limitation, over-temperature shutdown and input under voltage lockout. The enable function, in shutdown mode with less than 2µA current consumption, enables easy power management in battery-powered systems. The voltage regulation loop provides excellent line and load regulation. The stability of the loop could be adjusted by using an external compensation network.
- 1.8A step down voltage regulator, integrated power transistor
- PWM regulation with feedforward, input voltage range from 4.75V to 45V
- 370KHz switching frequency, synchronization input
- Soft-start function, input undervoltage lockout, AEC qualified
- Current transition rise/fall time is 50ns typical at (VS = 6V to 40V, Tj = -40°C to +150°C)
- Charge pump current is 2mA min at (VS = 12V; VBUO = VBDS = GND)
- Current consumption, shut down mode is 2µA max at (VEN = 0.8V; Tj<lt/> 105°C; VS = 16V)
- Enable hysteresis is 200mV typical at (VS = 6V to 40V, Tj = -40°C to +150°C)
- Junction temperature range from -40°C to 150°C
- PG-DSO-8 package
Technical Specifications
Fixed
5V
1.8A
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
