Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE9104SHXUMA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel60AC3889RL Cut Tape60AC3889 |
| Your Part Number | |
| Technical Datasheet |
3,299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.130 | $5.13 |
| Total Price | $5.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 50+ | $3.590 |
| 100+ | $3.250 |
| 250+ | $3.100 |
| 500+ | $3.030 |
| 1000+ | $2.970 |
| 2500+ | $2.900 |
| 5000+ | $2.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE9104SHXUMA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel60AC3889RL Cut Tape60AC3889 |
| Technical Datasheet | |
| Power Load Switch Type | Low Side |
| No. of Channels | 4Channels |
| Input Voltage | 5.5V |
| Current Limit | 5A |
| On State Resistance | 0.15ohm |
| IC Case / Package | SOIC |
| No. of Pins | 20Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active Low |
| No. of Outputs | 4Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | SOIC |
Product Overview
TLE9104SHXUMA1 is a smart quad channel low-side powertrain switch in smart power technology (SPT) with four open drain DMOS output stages. It is protected by embedded protection functions and designed for automotive powertrain applications. The output stages can be controlled directly by parallel inputs for PWM applications (for example gasoline multiport injection) or by SPI. It is best suited for automotive Powertrain applications. It can be used as driver IC for inductive and ohmic actuators such as injectors, solenoids and relays.
- Configurable overcurrent protection, overtemperature protection, open load detection
- Short circuit to GND detection, electrostatic discharge (ESD) protection
- 16-Bit SPI (for diagnostic and control), soldering - automated optical inspection capability
- Qualified for automotive applications, product validation according to AEC-Q100/101
- Signal supply voltage range from 3 to 5.5V (Tj=-40°C to +150°C)
- Analog supply voltage range from 4.5 to 5.5V (Tj=-40°C to +150°C)
- Output clamping voltage range from 50 to 60V (output OFF, Tj=-40°C to +150°C)
- Typical on-state resistance CH 1-4 is 150mohm (Tj=25°C)
- Supply current is 10mA max (VDD=4.5 to 5.5V, VIO=3 to 5.5V, Tj=-40 to +150°C)
- PG-DSO-20-88 package, operating temperature range from -40 to 150°C
Technical Specifications
| Power Load Switch Type | Low Side |
|---|---|
| Input Voltage | 5.5V |
| On State Resistance | 0.15ohm |
| No. of Pins | 20Pins |
| On / Enable Input Polarity | Active Low |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 4Channels |
|---|---|
| Current Limit | 5A |
| IC Case / Package | SOIC |
| Thermal Protection | Yes |
| No. of Outputs | 4Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | SOIC |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
