Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9251VLEXUMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel39AH9346RL
Cut Tape39AH9346
Your Part Number
2,609 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 50+ | $0.937 |
| 100+ | $0.826 |
| 250+ | $0.776 |
| 500+ | $0.746 |
| 1000+ | $0.739 |
| 2500+ | $0.704 |
| 5000+ | $0.665 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9251VLEXUMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel39AH9346RL
Cut Tape39AH9346
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN FD Transceiver
No. of TX Buffers-
Data Rate Max5Mbps
Supply Voltage Min4.5V
No. of RX Buffers-
Supply Voltage Max5.5V
IC Case / PackageTSON
Interface Case StyleTSON
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSLMSL 2A - 4 weeks
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE9251VLEXUMA1 is a high speed CAN transceiver used inside HS CAN networks for automotive and also for industrial applications.
- Loop delay symmetry to support CAN FD data frames up to 5MBit/s
- Very low electromagnetic emission (EME) allows the use without additional common mode choke
- VIO input for voltage adaption to the microcontroller interface (3.3V or 5V)
- Bus wake-up pattern (WUP) function with optimized filter time for worldwide OEM usage
- Stand-by mode with minimized quiescent current
- Transmitter supply Vcc can be turned off in stand-by mode for additional quiescent current savings
- Excellent ESD robustness
- Extended supply range on the V CC and V IO supply
- Wide common mode range for electromagnetic immunity (EMI)
- Very low CAN bus leakage current in power-down state
Technical Specifications
IC Interface Type
CAN
No. of TX Buffers
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Interface Case Style
TSON
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
CAN Interface IC Type
CAN FD Transceiver
Data Rate Max
5Mbps
No. of RX Buffers
-
IC Case / Package
TSON
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
