Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9278BQXV33XUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel42AH2095RL
Cut Tape42AH2095
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.160 | $7.16 |
| Total Price | $7.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 50+ | $5.090 |
| 100+ | $4.620 |
| 250+ | $4.430 |
| 500+ | $4.340 |
| 1000+ | $4.290 |
| 2500+ | $4.100 |
| 5000+ | $4.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9278BQXV33XUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel42AH2095RL
Cut Tape42AH2095
Technical Datasheet
Product Range-
IC Case / PackageVQFN-EP
Interface Case StyleVQFN-EP
No. of Pins48Pins
Supply Voltage Min5.5V
Supply Voltage Max28V
Protocol SupportedCAN, LIN
Supported StandardsISO 11898-2/5, SAE J2284
Output Voltage3.3V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100, AEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Interface Case Style
VQFN-EP
Supply Voltage Min
5.5V
Protocol Supported
CAN, LIN
Output Voltage
3.3V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
VQFN-EP
No. of Pins
48Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2/5, SAE J2284
Operating Temperature Min
-40°C
Qualification
AEC-Q100, AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
