
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.070 |
| 25+ | $0.972 |
| 50+ | $0.916 |
| 100+ | $0.861 |
| 250+ | $0.808 |
| 500+ | $0.776 |
| 1000+ | $0.751 |
Product Information
Product Overview
TLE9371SJXTMA1 is a CAN signal improvement transceiver. It is the first high-speed CAN transceiver generation with signal improvement, used in HS Controller Area Networks (CAN) for automotive applications and also for industrial applications. It is designed to fulfil the requirements of ISO 11898-2 (2016) physical layer specification as well as SAE J1939 and SAE J2284. It is protected against automotive transients according to ISO 7637 and SAE J2962-2. Due to the excellent symmetry combined with the optimized delay symmetry of the receiver the TLE9371SJ supports CAN FD data frames. Depending on the size of the network and its parasitic effects the device supports a transmission rate up to 8 Mbit/s. Fail-safe features such as overtemperature protection, output current limitation and the TxD timeout feature protect and the external circuitry from damage. Potential application includes gateway module, body control module (BCM), engine control unit (ECU), ADAS, radar.
- Compliant to ISO 11898-2:2016, SAE J2284-4/-5
- Tx-based CAN FD SIC according to CiA 601-4
- Loop delay symmetry for CAN FD data frames up to 8Mbit/s
- Standby mode with minimized quiescent current
- Wake-up indication on the RxD output
- Wide common mode range for electromagnetic immunity (EMI)
- Excellent ESD robustness ±8 kV HBM and IEC 61000-4-2
- CAN short circuit proof to ground, battery and VCC, TxD timeout function
- Very low CAN bus leakage current in power-down state, overtemperature protection
- PG-DSO-8 package, junction temperature range from -40 to 150°C
Technical Specifications
CAN H, CAN L, HS CAN, CAN FD Transceiver
4.75V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
8Mbps
5.25V
8Pins
1Drivers
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
