Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9842QXXUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel93AC7362RL
Cut Tape93AC7362
Product RangeTLE984x Family TLE9842QX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.490 | $5.49 |
| Total Price | $5.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 50+ | $4.060 |
| 100+ | $3.570 |
| 250+ | $3.380 |
| 500+ | $3.040 |
| 1000+ | $2.610 |
| 2500+ | $2.590 |
| 5000+ | $2.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9842QXXUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel93AC7362RL
Cut Tape93AC7362
Product RangeTLE984x Family TLE9842QX Series Microcontrollers
Technical Datasheet
Product RangeTLE984x Family TLE9842QX Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max25MHz
Program Memory Size36KB
CPU Speed25MHz
No. of Pins48Pins
IC Case / PackageVQFN
MCU Case StyleVQFN
No. of I/O's10I/O's
InterfacesLIN, SPI, SSC, UART
Embedded Interface TypeLIN, SPI, SSC, UART
RAM Memory Size2KB
ADC Channels13Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min3V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE984x
MCU SeriesTLE9842QX
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TLE984x Family TLE9842QX Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
25MHz
CPU Speed
25MHz
IC Case / Package
VQFN
No. of I/O's
10I/O's
Embedded Interface Type
LIN, SPI, SSC, UART
ADC Channels
13Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9842QX
Automotive Qualification Standard
AEC-Q100
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
Program Memory Size
36KB
No. of Pins
48Pins
MCU Case Style
VQFN
Interfaces
LIN, SPI, SSC, UART
RAM Memory Size
2KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
28V
Operating Temperature Max
150°C
MCU Family
TLE984x
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
