Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9844QXXUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel93AC7365RL
Cut Tape93AC7365
Product RangeTLE984x Family TLE9844QX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.440 | $5.44 |
| Total Price | $5.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 50+ | $3.600 |
| 100+ | $3.430 |
| 250+ | $3.300 |
| 500+ | $3.160 |
| 1000+ | $3.100 |
| 2500+ | $3.030 |
| 5000+ | $2.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9844QXXUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel93AC7365RL
Cut Tape93AC7365
Product RangeTLE984x Family TLE9844QX Series Microcontrollers
Technical Datasheet
Product RangeTLE984x Family TLE9844QX Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max25MHz
Program Memory Size64KB
CPU Speed25MHz
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's10I/O's
MCU Case StyleVQFN
InterfacesLIN, SPI, SSC, UART
Embedded Interface TypeLIN, SPI, SSC, UART
RAM Memory Size4KB
ADC Channels13Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min3V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE984x
MCU SeriesTLE9844QX
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TLE984x Family TLE9844QX Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
25MHz
CPU Speed
25MHz
IC Case / Package
VQFN
MCU Case Style
VQFN
Embedded Interface Type
LIN, SPI, SSC, UART
ADC Channels
13Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9844QX
Automotive Qualification Standard
AEC-Q100
Device Core
ARM Cortex-M0
Data Bus Width
32bit
Program Memory Size
64KB
No. of Pins
48Pins
No. of I/O's
10I/O's
Interfaces
LIN, SPI, SSC, UART
RAM Memory Size
4KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
28V
Operating Temperature Max
150°C
MCU Family
TLE984x
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
