Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9852QXXUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH2987RL
Cut Tape69AH2987
Product RangeTLE985x Family TLE9852QX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.900 | $5.90 |
| Total Price | $5.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 50+ | $3.940 |
| 100+ | $3.760 |
| 250+ | $3.630 |
| 500+ | $3.480 |
| 1000+ | $3.400 |
| 2500+ | $3.340 |
| 5000+ | $3.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9852QXXUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH2987RL
Cut Tape69AH2987
Product RangeTLE985x Family TLE9852QX Series Microcontrollers
Technical Datasheet
Product RangeTLE985x Family TLE9852QX Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max40MHz
Program Memory Size48KB
No. of Pins48Pins
CPU Speed40MHz
IC Case / PackageVQFN-EP
No. of I/O's10I/O's
MCU Case StyleVQFN-EP
InterfacesLIN, SPI, SSC, UART
RAM Memory Size4KB
Embedded Interface TypeLIN, SPI, SSC, UART
ADC Channels14Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min5.5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE985x
MCU SeriesTLE9852QX
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TLE985x Family TLE9852QX Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
40MHz
No. of Pins
48Pins
IC Case / Package
VQFN-EP
MCU Case Style
VQFN-EP
RAM Memory Size
4KB
ADC Channels
14Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9852QX
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0
Data Bus Width
32bit
Program Memory Size
48KB
CPU Speed
40MHz
No. of I/O's
10I/O's
Interfaces
LIN, SPI, SSC, UART
Embedded Interface Type
LIN, SPI, SSC, UART
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
28V
Operating Temperature Max
150°C
MCU Family
TLE985x
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
