Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9954EQW40XUMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel99AM6752RL
Cut Tape99AM6752
Product RangeMOTIX TLE995x Family Microcontrollers
Your Part Number
2,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $5.200 | $5.20 |
| Total Price | $5.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 50+ | $3.520 |
| 100+ | $3.370 |
| 250+ | $3.250 |
| 500+ | $3.120 |
| 1000+ | $3.060 |
| 2500+ | $3.000 |
| 5000+ | $2.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9954EQW40XUMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel99AM6752RL
Cut Tape99AM6752
Product RangeMOTIX TLE995x Family Microcontrollers
Product RangeMOTIX TLE995x Family Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size72KB
No. of Pins32Pins
IC Case / PackageTSDSO
No. of I/O's8I/O's
InterfacesLIN, SSC
RAM Memory Size6KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min5.5V
Supply Voltage Max29V
Operating Temperature Min-40°C
Operating Temperature Max175°C
IC MountingSurface Mount
MCU FamilyTLE995x
MCU Series-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MOTIX TLE995x Family Microcontrollers
Data Bus Width
32 bit
Program Memory Size
72KB
IC Case / Package
TSDSO
Interfaces
LIN, SSC
ADC Channels
8Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M23
Operating Frequency Max
40MHz
No. of Pins
32Pins
No. of I/O's
8I/O's
RAM Memory Size
6KB
ADC Resolution
12Bit
Supply Voltage Max
29V
Operating Temperature Max
175°C
MCU Family
TLE995x
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
