Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLF11251LDXUMA1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel22AJ0523RL
Cut Tape22AJ0523
Your Part Number
5,252 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.120 | $2.12 |
| Total Price | $2.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 50+ | $1.420 |
| 100+ | $1.270 |
| 250+ | $1.200 |
| 500+ | $1.160 |
| 1000+ | $1.130 |
| 2500+ | $1.110 |
| 5000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF11251LDXUMA1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel22AJ0523RL
Cut Tape22AJ0523
Technical Datasheet
Input Voltage Min2.35V
Input Voltage Max7V
Output Current2.5A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseTSON
No. of Pins10Pins
Switching Frequency Max2MHz
Product Range-
IC Generic NumberTLF11251
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
2.35V
Output Current
2.5A
Output Voltage Max
-
No. of Pins
10Pins
Product Range
-
IC Generic Number
TLF11251
Input Voltage Max
7V
Output Voltage Min
-
DC / DC Converter IC Case
TSON
Switching Frequency Max
2MHz
MSL
MSL 2A - 4 weeks
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
