Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLF42772LDXUMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel34AC2032RL
Cut Tape34AC2032
Product RangeAdj 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.300 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 50+ | $1.550 |
| 100+ | $1.380 |
| 250+ | $1.300 |
| 500+ | $1.260 |
| 1000+ | $1.240 |
| 2500+ | $1.210 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF42772LDXUMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel34AC2032RL
Cut Tape34AC2032
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min5V
Input Voltage Max45V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min5V
Output Voltage Nom-V
Output Voltage Min5V
Adjustable Output Voltage Max12V
Output Voltage Max12V
Output Current300mA
Dropout Voltage Vdo200mV
PolarityPositive Output
LDO Regulator Case StyleTSON
Max Output Current300mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageTSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 300mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
45V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
5V
Output Voltage Min
5V
Output Voltage Max
12V
Dropout Voltage Vdo
200mV
LDO Regulator Case Style
TSON
Dropout Voltage Typ @ Current
200mV
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
TSON
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-V
Adjustable Output Voltage Max
12V
Output Current
300mA
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
