
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 50+ | $2.790 |
| 100+ | $2.670 |
| 250+ | $2.580 |
| 500+ | $2.470 |
| 1000+ | $2.390 |
| 2500+ | $2.340 |
| 5000+ | $2.290 |
Product Information
Product Overview
TLI4971A050T5E0001XUMA1 is a high precision coreless current sensor for industrial applications. It is ideal for AC and DC measurements with analog interface and two fast over-current detection outputs. All negative effects (saturation, hysteresis) commonly known from open loop sensors using flux concentration techniques are avoided. The sensor is equipped with internal self-diagnostic feature. The differential measurement principle allows great stray field suppression for operation in harsh environments. The sensor is shipped as a fully calibrated product without requiring any customer end-of-line calibration. Typical applications are electrical drives and general purpose inverters. Target applications are electrical drives, general purpose inverters, PV inverters, chargers, current monitoring, overload and over-current detection.
- Integrated current rail with typical 220µohm insertion resistance enables ultra-low power loss
- Less than 1nH parasitic inductance of integrated current rail enables wide bandgap design
- Bandwidth of 240KHz enables wide range of applications
- Very low sensitivity error over temperature, differential sensing principle
- Galvanic functional isolation up to 1150V
- VISO 3500V RMS agency type-tested for 60 seconds per UL1577
- Two independent ultrafast over current detection outputs
- 50A measurement range
- PG-TISON-8 package
- Maximum junction temperature is 130°C
Technical Specifications
Hall Effect
240kHz
± 2%
TISON
8Pins
3.5V
-
-40°C
-
MSL 3 - 168 hours
-
Unidirectional, Bidirectional
-
TISON
3.1V
3.5kV
Surface Mount
105°C
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
