
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLS115D0EJXUMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel34AC2040RL Cut Tape34AC2040 |
| Product Range | Adj 150mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 50+ | $1.050 |
| 100+ | $0.929 |
| 250+ | $0.871 |
| 500+ | $0.838 |
| 1000+ | $0.834 |
| 2500+ | $0.817 |
| 5000+ | $0.801 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLS115D0EJXUMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel34AC2040RL Cut Tape34AC2040 |
| Product Range | Adj 150mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 4V |
| Input Voltage Max | 45V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | - |
| Output Voltage Nom | - |
| Adjustable Output Voltage Min | 2V |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | 2V |
| Output Voltage Max | - |
| Output Current | 150mA |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 250mV |
| LDO Regulator Case Style | SOIC |
| Max Output Current | 150mA |
| Output Current Max | 150mA |
| Output Current Max | 150mA |
| Dropout Voltage Typ @ Current | 250mV |
| Dropout Voltage - Typ @ Current | 250mV |
| Dropout Voltage Typ @ Current | 250mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | Adj 150mA LDO Voltage Regulators |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TLS115D0EJXUMA1 is an OPTIREG™ linear voltage regulator. It is a monolithic, integrated low-dropout voltage tracking regulator with high accuracy. It is designed to supply off-board systems, for example, sensors in powertrain management systems under the severe conditions of automotive applications. The TLS115D0EJ provides protection functions against reverse polarity as well as against short circuit to GND and to battery. The output voltage follows the reference voltage that is applied to the ADJ input with very high accuracy up to a supply voltage of 45V and up to an output current of 150mA. The required minimum reference voltage at ADJ is 2.0V. The potential application includes automotive sensor supply, protected sensor supply for off-board sensors, secondary voltage supply in automotive ECU, high precision voltage tracking, precision voltage replication, and power switch for off-board load.
- 150mA current capability, very high tracking accuracy
- Output voltage adjustable down to 2.0V, stable with ceramic output capacitors
- Very low dropout voltage of typically 250mV at 150mA
- Very low current consumption of typically 0.1µA in standby mode
- Overvoltage and undervoltage indication at power good output
- Internally controlled soft start, wide input voltage range from -16V ≤ VIN ≤ 45V
- Short circuit protected output (to GND and to battery)
- Reverse polarity protected input, overtemperature protection
- Qualified for automotive applications, product validation according to AEC-Q100
- PG-DSO-8 package, junction temperature range from -40 to 150°C
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 45V |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | 2V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| LDO Regulator Case Style | SOIC |
| Output Current Max | 150mA |
| Dropout Voltage Typ @ Current | 250mV |
| Dropout Voltage Typ @ Current | 250mV |
| IC Case / Package | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | Adj 150mA LDO Voltage Regulators |
| MSL | MSL 3 - 168 hours |
| Input Voltage Min | 4V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Output Voltage Min | 2V |
| Output Current | 150mA |
| Dropout Voltage Vdo | 250mV |
| Max Output Current | 150mA |
| Output Current Max | 150mA |
| Dropout Voltage - Typ @ Current | 250mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
