Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS205B0EJVXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AC0849RL
Cut Tape13AC0849
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
1,483 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 50+ | $1.050 |
| 100+ | $0.930 |
| 250+ | $0.873 |
| 500+ | $0.840 |
| 1000+ | $0.831 |
| 2500+ | $0.814 |
| 5000+ | $0.798 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS205B0EJVXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AC0849RL
Cut Tape13AC0849
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max20V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.22V
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Max20V
Output Voltage Min1.22V
Output Current500mA
Output Voltage Max20V
PolarityPositive Output
Dropout Voltage Vdo320mV
Output Current Max500mA
Output Current Max500mA
Max Output Current500mA
LDO Regulator Case StyleSOIC
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current320mV
Dropout Voltage Typ @ Current320mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
20V
Output Current
500mA
Polarity
Positive Output
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
320mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.22V
Output Voltage Nom
-V
Output Voltage Min
1.22V
Output Voltage Max
20V
Dropout Voltage Vdo
320mV
Output Current Max
500mA
LDO Regulator Case Style
SOIC
Dropout Voltage - Typ @ Current
320mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
