Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS850F2TAV50ATMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AH9697RL
Cut Tape49AH9697
Product Range5V 500mA LDO Voltage Regulators
Your Part Number
538 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.750 | $3.75 |
| Total Price | $3.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 50+ | $2.590 |
| 100+ | $2.330 |
| 250+ | $2.200 |
| 500+ | $2.180 |
| 1000+ | $2.140 |
| 2500+ | $2.100 |
| 5000+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS850F2TAV50ATMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AH9697RL
Cut Tape49AH9697
Product Range5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max40V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo70mV
LDO Regulator Case StyleTO-263 (D2PAK)
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current70mV
Dropout Voltage Typ @ Current70mV
Dropout Voltage Typ @ Current70mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TO-263 (D2PAK)
Output Current Max
500mA
Dropout Voltage - Typ @ Current
70mV
Dropout Voltage Typ @ Current
70mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
5V 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
3V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
70mV
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
70mV
IC Mounting
Surface Mount
No. of Pins
7Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
