Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLV493DA1B6HTSA2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel18AC0661RL
Cut Tape18AC0661
Also Known AsTLV493D-A1B6, SP001286056
Your Part Number
2,363 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.872 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.872 |
| 50+ | $0.649 |
| 100+ | $0.619 |
| 250+ | $0.590 |
| 500+ | $0.561 |
| 1000+ | $0.538 |
| 2500+ | $0.528 |
| 5000+ | $0.517 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLV493DA1B6HTSA2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel18AC0661RL
Cut Tape18AC0661
Also Known AsTLV493D-A1B6, SP001286056
Technical Datasheet
Sensor Case / PackageTSOP
No. of Pins6Pins
Supply Voltage Min2.8V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLV493DA1B6HTSA2 is a low power 3D magnetic sensor with I2C interface. It offers accurate three-dimensional sensing with extremely low power consumption in a small 6-pin package. With its magnetic field detection in x, y, and z-direction the sensor reliably measures three-dimensional, linear and rotation movements. Applications include joysticks, control elements (white goods, multifunction knops), or electric meters (anti tampering) and any other application that requires accurate angular measurements or low power consumptions.
- Very low power consumption=10µA during operations (10Hz, typ.)
- Power down mode with 7nA power consumption
- Digital output via 2-wire based standard I2C interface up to 1MBit/sec
- 12-bit data resolution for each measurement direction
- Bx, By and Bz linear field measurement up to +130mT
- Excellent matching of X/Y measurement for accurate angle sensing
- Triggering by external µC possible
- Supply voltage range from 2.8V to 3.5V
- Temperature range from -40°C to 125°C
- PG-TSOP-6-6-5 package
Technical Specifications
Sensor Case / Package
TSOP
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Pins
6Pins
Supply Voltage Max
3.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
