Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLV49611TBXALA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AC0850
Product RangeXENSIV Series
Also Known AsTLV4961-1TB, SP001283610
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.637 |
| 10+ | $0.532 |
| 100+ | $0.456 |
| 500+ | $0.414 |
| 1000+ | $0.400 |
| 2500+ | $0.391 |
| 10000+ | $0.384 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLV49611TBXALA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AC0850
Product RangeXENSIV Series
Also Known AsTLV4961-1TB, SP001283610
Technical Datasheet
Switch TypeHall Effect Latch
Hall Effect TypeLatching
Operating Point Typ20G
Release Point Typ-20G
Hysteresis Typ-
Supply Voltage Min3V
Supply Voltage Max26V
Sensor Case StyleTO-92
Sensor Case / PackageTO-92
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXENSIV Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Type
Hall Effect Latch
Operating Point Typ
20G
Hysteresis Typ
-
Supply Voltage Max
26V
Sensor Case / Package
TO-92
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Hall Effect Type
Latching
Release Point Typ
-20G
Supply Voltage Min
3V
Sensor Case Style
TO-92
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
XENSIV Series
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
