
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TRUSTMEXPSHIELDTOBO1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 97AK8038 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.090 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TRUSTMEXPSHIELDTOBO1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 97AK8038 |
| Technical Datasheet | |
| Accessory Type | OPTIGA Trust M Express Shield |
| For Use With | Infineon PSoC 62S2 Wi-Fi BT Pioneer Kits, SBC's |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TRUSTMEXPSHIELDTOBO1 is an OPTIGA™ Trust M express shield is the best way to evaluate the OPTIGA™ Trust M express. The popular mikroBUS™ layout makes it easy to prototype with any MCU or MPU platform. The pre-provisioned certificates can be requested and forwarded to your personal product cloud using Infineon’s CIRRENT™ Cloud ID. It can also be used with SBCs with suitable adaptors and evaluated with the PSoC™ 62S2 Wi-Fi BT Pioneer kit and OPTIGA™ trust adapter. Typical applications include secured cloud authentication, secured cloud communication, crypto offloads, secured software updates and more, mutual authentication, secured communication, key provisioning, lifecycle management, data storage protection, power management, platform integrity protection and secured zero-touch provisioning.
- Pre-provisioned TLS certificates and CC EAL 6+ (high) certification
- mikroBUS™ compatibility and Qwiic compatibility
- I2C interface / shielded connection and cryptographic toolbox
- ECC, RSA, AES, HMAC, HKDF, TLS PRF
- Off-the-shelf secure element
- Easy to evaluate and evaluation of Cloud ID provisioning
- Easy plug-in/plug-out
- Platform-independent evaluation, wide choice of adapters
- Support for all MCU/MPU platform
- 3.3V supply voltage
Technical Specifications
| Accessory Type | OPTIGA Trust M Express Shield |
|---|---|
| Product Range | - |
| For Use With | Infineon PSoC 62S2 Wi-Fi BT Pioneer Kits, SBC's |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991.a.2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
