Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTT120N16SOFB01HPSA1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.42AH2121
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.340 |
| 5+ | $34.290 |
| 10+ | $31.260 |
| 25+ | $28.210 |
| 50+ | $27.500 |
| 100+ | $26.800 |
| 250+ | $26.080 |
Price for:Each
Minimum: 1
Multiple: 1
$37.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTT120N16SOFB01HPSA1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.42AH2121
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max100mA
Average Forward Current119A
Average On State Current119A
On State RMS Current190A
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current2.25kA
Holding Current Max250mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
100mA
Average On State Current
119A
Gate Trigger Voltage Max
2.5V
Holding Current Max
250mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
119A
On State RMS Current
190A
Peak Non Repetitive Surge Current
2.25kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
