Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 50+ | $2.970 |
| 100+ | $2.680 |
| 250+ | $2.400 |
| 500+ | $2.090 |
| 1000+ | $1.790 |
| 2500+ | $1.630 |
| 5000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPL8220XUMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel93AC7383RL
Cut Tape93AC7383
Product RangeXDP
Technical Datasheet
TopologyFlyback
LED Driver TypeIsolated
Input Voltage Min90V
Input Voltage Max305V
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ10MHz
IC MountingSurface Mount
IC Case / PackageDSO
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXDP
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleDSO
No. of Outputs1Outputs
Switching Frequency10MHz
Technical Specifications
Topology
Flyback
Input Voltage Min
90V
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
DSO
Switching Frequency
10MHz
LED Driver Type
Isolated
Input Voltage Max
305V
Output Current Max
-
Switching Frequency Typ
10MHz
IC Case / Package
DSO
Operating Temperature Min
-40°C
Product Range
XDP
SVHC
No SVHC (25-Jun-2025)
Device Topology
Flyback
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

