Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC4700F144K1536AAXQMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58AJ2911
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.940 |
| 10+ | $17.500 |
| 25+ | $16.850 |
| 50+ | $16.210 |
| 100+ | $15.560 |
| 250+ | $15.040 |
| 500+ | $14.740 |
Price for:Each
Minimum: 1
Multiple: 1
$21.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4700F144K1536AAXQMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58AJ2911
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Technical Datasheet
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed144MHz
Operating Frequency Max144MHz
Program Memory Size1.5MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's119I/O's
MCU Case StyleLQFP
RAM Memory Size276KB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC4000
MCU SeriesXMC47xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XMC4000 Family XMC4700 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
144MHz
No. of Pins
144Pins
No. of I/O's
119I/O's
Interfaces
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
XMC4000
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
CPU Speed
144MHz
Program Memory Size
1.5MB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
276KB
ADC Channels
32Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC47xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
