Print Page
1303050015
3D PRINTER FILAMENT, CPE, 2.85MM, 500G ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Diameter
2.85mm
Filament Material
CPE (Copolyester)
Melting Temperature Max
225°C
Product Range
-
Filament Colour
Yellow
Melting Temperature Min
155°C
Filament Weight
500g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate