Print Page
1303120021
3D PRINTER FILAMENT, PET, 1.75MM, 750G ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerULTRAFUSE
Manufacturer Part No1303120021Copy
Newark Part No.41AH2624
Technical Datasheet
Diameter1.75mm
Filament MaterialPET (Polyethylene Terephthalate)
Melting Temperature Min-
Melting Temperature Max60°C
Filament Weight750g
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Diameter
1.75mm
Melting Temperature Min
-
Filament Weight
750g
SVHC
No SVHC (15-Jan-2019)
Filament Material
PET (Polyethylene Terephthalate)
Melting Temperature Max
60°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate