Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRAL
Manufacturer Part NoINSD4CARDCASE- BULKCopy
Newark Part No.89AM7358
Your Part Number
2,072 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINSD4CARDCASE- BULKCopy
Newark Part No.89AM7358
Carrying Case MaterialPlastic
Case ColorTransparent
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Color
Transparent
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
