Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS34XVH245Q3G8Copy
Newark Part No.49AH9493
Technical Datasheet
No. of Channels32Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max9ohm
IC Case / PackageQVSOP
Logic Case StyleQVSOP
No. of Pins80Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
32Channels
Switch Type
Bus Switch
IC Case / Package
QVSOP
No. of Pins
80Pins
Supply Voltage Max
3.6V
MSL
MSL 3 - 168 hours
Output Current
-
On State Resistance Max
9ohm
Logic Case Style
QVSOP
Supply Voltage Min
2.3V
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
