Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS25LP128-JBLECopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.38AC1317
Product Range3V Serial NOR Flash Memories
Your Part Number
346 In Stock
2,520 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS25LP128-JBLECopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.38AC1317
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size128Mbit
Memory Density128Mbit
Flash Memory Configuration16M x 8bit
Memory Configuration16M x 8bit
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Serial NOR Flash Memories
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
128Mbit
Memory Configuration
16M x 8bit
Interfaces
SPI
Memory Case Style
SOIC
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Memory Size
128Mbit
Flash Memory Configuration
16M x 8bit
IC Interface Type
SPI
IC Case / Package
SOIC
No. of Pins
8Pins
Clock Frequency
133MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for IS25LP128-JBLE
1 Product Found
Legislation and Environmental
US ECCN:3A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate