
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
Product Information
Product Overview
IS25WJ032F-JNLE is a 32Mb 1.8V serial flash memory with 133MHz multi I/O SPI and quad I/O QPI DTR interface. It offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a serial data input (SI), serial data output (SO), serial clock (SCK), and chip enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports dual and quad I/O as well as standard, dual output, and quad output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4) which equates to 66Mbytes/s of data throughput.
- High performance serial flash (SPI), selectable dummy cycles, configurable drive strength
- Flexible and efficient memory architecture, program 1 to 256Bytes per page
- Efficient read and program modes, low command overhead operations, selectable burst length
- Advanced security protection, software and hardware write protection, power supply lock protect
- 3x1024byte dedicated security area with OTP user-lockable bits
- 10µA standby current (typical)
- 0.1µA deep power down (typical)
- Frequency is 133MHz (STR), 80MHz (DTR)
- 8-pin SOIC 150mil package
- Operating temperature range from -40°C to 105°C (extended grade E)
Technical Specifications
Serial NOR
4M x 8bit
SOIC
133MHz
1.65V
1.8V
-40°C
1.8V Serial NOR Flash Memories
No SVHC (23-Jan-2024)
32Mbit
SPI
8Pins
-
2V
Surface Mount
105°C
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for IS25WJ032F-JNLE
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate