Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS41LV16105D-50TLICopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.65AC6000
Product RangeIS41LV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS41LV16105D-50TLICopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.65AC6000
Product RangeIS41LV
Technical Datasheet
DRAM Memory Configuration1M x 16bit
DRAM TypeFP
Memory Case StyleTSOP-II
DRAM Density16Mbit
Memory Density16Mbit
Memory Configuration1M x 16bit
Clock Frequency Max-
Clock Frequency-
IC Case / PackageTSOP-II
Access Time50ns
No. of Pins44Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS41LV
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Memory Configuration
1M x 16bit
Memory Case Style
TSOP-II
Memory Density
16Mbit
Clock Frequency Max
-
IC Case / Package
TSOP-II
No. of Pins
44Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
DRAM Type
FP
DRAM Density
16Mbit
Memory Configuration
1M x 16bit
Clock Frequency
-
Access Time
50ns
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
IS41LV
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for IS41LV16105D-50TLI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate