Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43R16160D-6TL-TR
Newark Part No.65AC6017
Your Part Number
678 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43R16160D-6TL-TR
Newark Part No.65AC6017
Technical Datasheet
DRAM Memory Configuration16M x 16bit
DRAM TypeDDR
Memory Density256Mbit
Memory Case StyleTSOP-II
DRAM Density256Mbit
Memory Configuration16M x 16bit
Clock Frequency Max166MHz
Clock Frequency166MHz
Access Time700ps
IC Case / PackageTSOP-II
No. of Pins66Pins
Supply Voltage Nom2.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Memory Configuration
16M x 16bit
Memory Density
256Mbit
DRAM Density
256Mbit
Clock Frequency Max
166MHz
Access Time
700ps
No. of Pins
66Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
DRAM Type
DDR
Memory Case Style
TSOP-II
Memory Configuration
16M x 16bit
Clock Frequency
166MHz
IC Case / Package
TSOP-II
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate