Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16512B-125KBLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67AC3806
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $80.510 |
Price for:Each
Minimum: 1
Multiple: 1
$80.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16512B-125KBLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67AC3806
Technical Datasheet
DRAM TypeDDR3
Memory Density8Gbit
Memory Configuration512M x 16bit
Clock Frequency Max800MHz
IC Case / PackageBGA
No. of Pins96Pins
Supply Voltage Nom1.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
IS43TR16512B-125KBL is a DDR3 SDRAM. The DRAM samples CK - CK# status with the rising edge of DQS - DQS# and provides feedback on the DQ bus asynchronously after tWLO timing. In this product, all data bits ("prime DQ bit(s)"), which are DQ0~DQ7 for x8, or DQ0~DQ15 for x16, provide the leveling feedback.
- Standard voltage is VDD and VDDQ=1.5V ±0.075V
- High-speed data transfer rates with system frequency up to 933MHz
- 8 internal banks for concurrent operation, 8n-Bit pre-fetch architecture
- Programmable CAS latency, programmable additive latency: 0, CL-1, CL-2
- Programmable CAS WRITE latency (CWL) based on tCK
- BL switch on the fly, Auto Self Refresh(ASR), Self Refresh Temperature(SRT)
- OCD (Off-Chip Driver Impedance Adjustment), Dynamic ODT (On-Die Termination)
- 512Mx16 configuration, 1600MT/s data rate
- 96-ball BGA package
- Commercial operating temperature range from 0°C to +95°C
Technical Specifications
DRAM Type
DDR3
Memory Configuration
512M x 16bit
IC Case / Package
BGA
Supply Voltage Nom
1.5V
Operating Temperature Min
0°C
Product Range
-
Memory Density
8Gbit
Clock Frequency Max
800MHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for IS43TR16512B-125KBL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate