Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV102416DBLL-10TLICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AC6031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.450 |
Price for:Each
Minimum: 1
Multiple: 1
$32.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV102416DBLL-10TLICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AC6031
Technical Datasheet
Memory Size16Mbit
SRAM TypeAsynchronous SRAM
Memory Density16Mbit
SRAM Memory Configuration1M x 16bit
Supply Voltage Range2.4V to 3.6V
Memory Configuration1M x 16bit
Memory Case StyleTSOP-I
IC Case / PackageTSOP-I
No. of Pins48Pins
Access Time10ns
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Memory Size
16Mbit
Memory Density
16Mbit
Supply Voltage Range
2.4V to 3.6V
Memory Case Style
TSOP-I
No. of Pins
48Pins
Supply Voltage Min
2.4V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
1M x 16bit
Memory Configuration
1M x 16bit
IC Case / Package
TSOP-I
Access Time
10ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate