Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV25616BLL-10TLICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55M7805
Your Part Number
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.560 |
Price for:Each
Minimum: 1
Multiple: 1
$12.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV25616BLL-10TLICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55M7805
Technical Datasheet
Memory Size4Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration256K x 16bit
Memory Density4Mbit
Memory Configuration256K x 16bit
Supply Voltage Range2.4V to 3.6V
Memory Case StyleTSOP-II
IC Case / PackageTSOP-II
No. of Pins44Pins
Access Time10ns
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Alternatives for IS61WV25616BLL-10TLI
1 Product Found
Technical Specifications
Memory Size
4Mbit
SRAM Memory Configuration
256K x 16bit
Memory Configuration
256K x 16bit
Memory Case Style
TSOP-II
No. of Pins
44Pins
Supply Voltage Min
2.4V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
SRAM Type
Asynchronous SRAM
Memory Density
4Mbit
Supply Voltage Range
2.4V to 3.6V
IC Case / Package
TSOP-II
Access Time
10ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate