Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV51216EDBLL-10TLICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29X5489
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 135+ | $21.980 |
Price for:Each
Minimum: 135
Multiple: 135
$2,967.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV51216EDBLL-10TLICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29X5489
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size8Mbit
Memory Density8Mbit
SRAM Memory Configuration512K x 16bit
Memory Configuration512K x 16bit
Supply Voltage Range2.4V to 3.6V
IC Case / PackageTSOP-II
Memory Case StyleTSOP-II
No. of Pins44Pins
Access Time10ns
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Density
8Mbit
Memory Configuration
512K x 16bit
IC Case / Package
TSOP-II
No. of Pins
44Pins
Supply Voltage Min
2.4V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Size
8Mbit
SRAM Memory Configuration
512K x 16bit
Supply Voltage Range
2.4V to 3.6V
Memory Case Style
TSOP-II
Access Time
10ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for IS61WV51216EDBLL-10TLI
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate