Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INTEGRITY |
|---|---|
| Manufacturer Part No | 607-0001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 48Y0560 |
| Your Part Number | |
| Technical Datasheet |
246 In Stock
700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.190 |
| 5+ | $16.630 |
| 10+ | $16.310 |
| 25+ | $15.970 |
| 50+ | $15.190 |
| 100+ | $13.780 |
| 250+ | $13.500 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$18.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INTEGRITY |
|---|---|
| Manufacturer Part No | 607-0001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 48Y0560 |
| Technical Datasheet | |
| Paper Size | A4 |
| Colour | Blue |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 607-0001 is a Technical Paper with excellent IPA resistance material. Compatible to most inks in writing without smearing. Excellent heat resistance material for laser printing and photocopiers.
- Low chloride and other ionic contamination
- Formulated without magnesium silicate
- Ultra low ionic contamination
- Ultra low particle and fibre generation
- Available sterile by Gamma Irradiation
Applications
Safety, Motor Drive & Control
Technical Specifications
| Paper Size | A4 |
|---|---|
| Product Range | - |
| Colour | Blue |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
