Print Page
BKCM8I3CB4N
NUC 8 Pro Compute Element, CM8I3CB4N, Intel NUC 8 Pro Single Board Computers, Core i3-8145U
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INTEL |
|---|---|
| Manufacturer Part No | BKCM8I3CB4NCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 01AJ9577 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $381.350 |
Price for:Each
Minimum: 1
Multiple: 1
$381.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INTEL |
|---|---|
| Manufacturer Part No | BKCM8I3CB4NCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 01AJ9577 |
| Technical Datasheet | |
| Silicon Manufacturer | Intel |
| Core Architecture | i3-8145U |
| Core Sub-Architecture | - |
| Silicon Core Number | CM8I3CB4N |
| Silicon Family Name | NUC 8 Pro |
| For Use With | Intel NUC 8 Pro Single Board Computers |
| Kit Contents | NUC 8 Pro Compute Element CM8I3CB4N |
| Product Range | - |
| SVHC | Lead (19-Jan-2021) |
Product Overview
Intel® NUC 8 pro compute element is a system on module architecture optimized for integrated designs. The NUC 8 essential compute element consists of processor, memory, wireless, Bluetooth, integrated heat shield.
- Intel Core i3-8145U processor
- 4GB total memory at 2133MHz
- Integrated graphic support with Intel HD graphics technology
- Intel HD audio via the digital display lanes using either DisplayPort or HDMI
- Intel BIOS resident in the SPI flash device
- Support for ACPI, plug and play and SMBIOS
- Soldered down Intel dual band wireless AC 9560
- 4 x USB 3.1, 3 x USB 2.0, 1 x PCIe x1, 1 x PCIe x 4, 1 x PCIe x 4 or SATA III, 1GbE PHY
- Size of 95mm x 65mm x 6mm
Technical Specifications
| Silicon Manufacturer | Intel |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | NUC 8 Pro |
| Kit Contents | NUC 8 Pro Compute Element CM8I3CB4N |
| SVHC | Lead (19-Jan-2021) |
| Core Architecture | i3-8145U |
|---|---|
| Silicon Core Number | CM8I3CB4N |
| For Use With | Intel NUC 8 Pro Single Board Computers |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
