Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.152.11Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.35AJ1928
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 200+ | $5.110 |
| 500+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.152.11Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.35AJ1928
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP 623 Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP 623 Circular Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
