Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK INVENSENSE
Manufacturer Part NoCH201-00ABRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel92AH8120RL
Cut Tape92AH8120
Your Part Number
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.990 | $10.99 |
| Total Price | $10.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.990 |
| 50+ | $8.700 |
| 100+ | $8.530 |
| 250+ | $8.350 |
| 500+ | $8.180 |
| 1000+ | $8.000 |
| 2500+ | $7.830 |
| 5000+ | $7.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoCH201-00ABRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel92AH8120RL
Cut Tape92AH8120
Technical Datasheet
Operating Distance Max5m
Supply Voltage Min1.62V
Frequency85kHz
Supply Voltage Max1.98V
Sensor Case / PackageLGA
No. of Pins8Pins
Beam Divergence180°
Package Dimensions3.5 mm x 3.5 mm x 1.26 mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Operating Distance Max
5m
Frequency
85kHz
Sensor Case / Package
LGA
Beam Divergence
180°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.62V
Supply Voltage Max
1.98V
No. of Pins
8Pins
Package Dimensions
3.5 mm x 3.5 mm x 1.26 mm
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
